
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Pneumatic connection: M5
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
15 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
16 mm
- Manufacturer part #
576065
- Size
16
- Thread mount
M3
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston diameter
16 mm
- Piston rod thread
M3
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121762 FESTO Stopper cylinder 576065 DFSP-16-15-DF-PA Stroke length: 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121762 FESTO Stopper cylinder 576065 DFSP-16-15-DF-PA Stroke length: 15 mm 1 pc(s)
Description
Stopper cylinder DFSP -16-15-DF-PA hub = 15 mm, piston diameter = 16 mm, Piston Rod Thread=M3: elastic damping rings, damping=P/plates on both sides, mounting position=any
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 186.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















