
Highlights & Details
Technical specifications
- Pneumatic connection: M5
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
20 mm
- Min. operating pressure
1.6 bar
- Max. operating pressure
10 bar
- Manufacturer part #
576080
- Size
20
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston diameter
20 mm
- Piston rod diameter
20 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121777 FESTO Stopper cylinder 576080 DFSP-20-20-PS-PA Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121777 FESTO Stopper cylinder 576080 DFSP-20-20-PS-PA Stroke length: 20 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 228.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















