
Highlights & Details
Technical specifications
- Pneumatic connection: M5
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
20 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- Manufacturer part #
576086
- Size
20
- Thread mount
M3
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston diameter
20 mm
- Piston rod thread
M3
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121783 FESTO Stopper cylinder 576086 DFSP-20-20-DF-PA Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121783 FESTO Stopper cylinder 576086 DFSP-20-20-DF-PA Stroke length: 20 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 191.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















