
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Pneumatic connection: M5
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
20 mm
- Min. operating pressure
1.6 bar
- Max. operating pressure
10 bar
- Manufacturer part #
576089
- Size
20
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston diameter
20 mm
- Piston rod thread
M3
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121786 FESTO Stopper cylinder 576089 DFSP-20-20-PF-PA Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121786 FESTO Stopper cylinder 576089 DFSP-20-20-PF-PA Stroke length: 20 mm 1 pc(s)
Description
Stopper cylinder DFSP -20-20-PF-PA hub = 20 mm, piston diameter = 20 mm, Piston Rod Thread=M3: elastic damping rings, damping=P/plates on both sides, mounting position=any
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 233.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















