
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Pneumatic connection: G1/8
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
25 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
40 mm
- Manufacturer part #
576139
- Size
40
- Thread mount
M8
- Sealant
TPE-U
- Piston diameter
40 mm
- Piston rod thread
M8
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121836 FESTO Stopper cylinder 576139 DFSP-Q-40-25-DF-PA Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121836 FESTO Stopper cylinder 576139 DFSP-Q-40-25-DF-PA Stroke length: 25 mm 1 pc(s)
Description
Stopper cylinder DFSP-Q -40-25-DF-PA hub = 25 mm, piston diameter = 40 mm, Piston Rod Thread = M8, dampening = P: elastic damping rings/plates on both sides, mounting position=any
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 397.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















