
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Pneumatic connection: G1/8
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Stopper cylinder
- Stroke length
30 mm
- Min. operating pressure
1.2 bar
- Max. operating pressure
10 bar
- Manufacturer part #
576146
- Size
50
- Sealant
TPE-U
- Piston diameter
50 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121843 FESTO Stopper cylinder 576146 DFSP-50-30-S-PA Stroke length: 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121843 FESTO Stopper cylinder 576146 DFSP-50-30-S-PA Stroke length: 30 mm 1 pc(s)
Description
Stopper cylinder DFSP -50-30-S-PA hub = 30 mm, piston diameter = 50 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (* double-acting, * drawing)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 397.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















