Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
R1/4
153014
6 bar
-0.95 bar
Brass
80 °C
-10 °C
6 mm
Datasheet 1893313 FESTO Straight piece 153014 QS-1/4-6-I Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: R1/4 1 pc(s)
User & Safety Instructions 1893313 FESTO Straight piece 153014 QS-1/4-6-I Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: R1/4 1 pc(s)
Information 1893313 FESTO Straight piece 153014 QS-1/4-6-I Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: R1/4 1 pc(s)