
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Fastening method: With lock nut
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- Installation position vertical
- Height compensation suction cup holder: 10 mm
- Design: Vacuum connection on the side
- With height compensation
- Corrosion resistance class KBK: 1 - low corrosion stress
- Product weight: 32 g
- Suction unit mounting: Diameter 4 mm
- Ambient temperature: -10 ... 60 °C
- Vacuum connection PK-4
- Volume: 0.138 cm3
- Material seals: NBR
- Steel
- Material holder: POM
- Quenched steel
- High alloyed steel
- Material note: RoHS compliant
- Allocation of suction cup holder: Size 2
- Operating medium
Atmospheric air
- Type
189246
- Product type
Suction cup holder
- Enclosure material
Steel (high alloyed)
Quenched steel
POM
- Connection
PK-4
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
189246
- Sealant
NBR
- Weight
32 g
- Medium
Natural air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203826 FESTO Suction cup holder ESH-HDL-2-PK 189246 PK-4 Enclosure material Steel (high alloyed), Quenched steel, POM Sealant N
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min















