
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Fastening method: With external thread
- Via vacuum connection
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- Installation position vertical
- Design: Vacuum connection at the top
- Corrosion resistance class KBK: 1 - low corrosion stress
- Nominal diameter 7 mm
- Product weight: 24 g.
- Suction unit mounting: M10
- Ambient temperature: -10 ... 60 °C
- Vacuum connection: g1/4
- Volume: 1,227 cm3
- Material Seals: Aluminum wrought alloy
- NBR
- POM
- Steel
- Material holder: Quenched steel
- Material note: RoHS compliant
- Allocation of suction cup holder: Size 5
- Operating medium
Atmospheric air
- Type
189257
- Product type
Suction cup holder
- Enclosure material
Quenched steel
- Connection
G 1/4
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
189257
- Sealant
NBR
- Weight
24 g
- Medium
Natural air
- Nominal width
7.0 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203837 FESTO Suction cup holder ESH-HE-5-G1/4 189257 G 1/4 Nominal width (details) 7.0 mm Enclosure material Quenched steel Sea
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min















