There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
T-piece
10 mm
12 mm
153137
3 x
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1893390 FESTO T-piece 153137 QST-12-10 Pipe diameter: 10 mm, 12 mm 1 pc(s)
User & Safety Instructions 1893390 FESTO T-piece 153137 QST-12-10 Pipe diameter: 10 mm, 12 mm 1 pc(s)
Information 1893390 FESTO T-piece 153137 QST-12-10 Pipe diameter: 10 mm, 12 mm 1 pc(s)