Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
T-piece
8 mm
558788
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
Datasheet 2120751 FESTO T-piece 558788 NPQM-T-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions 2120751 FESTO T-piece 558788 NPQM-T-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)
Information 2120751 FESTO T-piece 558788 NPQM-T-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)