• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Tensioner 150681 EV-12-3 Enclosure material: Die cast Stroke length: 3 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Tensioner EV-12-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Tensioner

Stroke length

3 mm

Max. operating pressure

6 bar

Material (details)

Housing: aluminum pressure die-cast

Manufacturer part #

150681

Weight

11 g

Size

12

Operating medium

Compressed air

Sealant

Polyurethane

Pneumatics connector

M3

Enclosure material

Die cast

Material

Aluminium

Medium

Compressed air

Max. ambient temperature

+40 °C

Min. ambient temperature

-10 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895819 FESTO Tensioner 150681 EV-12-3 Enclosure material: Die cast Stroke length: 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895819 FESTO Tensioner 150681 EV-12-3 Enclosure material: Die cast Stroke length: 3 mm 1 pc(s)

Information

Information 1895819 FESTO Tensioner 150681 EV-12-3 Enclosure material: Die cast Stroke length: 3 mm 1 pc(s)