There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Terminal block
Connection block MHP1-P 10-2 for half sleeve valves MHP1-...-HC/TC. Max. Number of valve seats = 10, operating pressure = 0 - 8 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required), corrosion resistance class KBK = 1 - Low corrosion stress
197201
M7
8 bar
0 bar
0 up to 8 bar
Compressed air
not relevant
Datasheet 1935472 FESTO Terminal block 197201 MHP1-P10-2 0 up to 8 bar
User & Safety Instructions 1935472 FESTO Terminal block 197201 MHP1-P10-2 0 up to 8 bar