
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Ambient temperature: -10 to 60 °C
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Terminal block
- Manufacturer part #
197214
- Material (details)
Aluminum wrought alloy
- Connection
M7
- Max. operating pressure
8 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 8 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117592 FESTO Terminal block 197214 MHP1-PR6-3-PI 0 up to 8 bar
User & Safety Instructions
User & Safety Instructions 2117592 FESTO Terminal block 197214 MHP1-PR6-3-PI 0 up to 8 bar
Information
Information 2117592 FESTO Terminal block 197214 MHP1-PR6-3-PI 0 up to 8 bar
Description
Connection block MHP1-PR 6-3-PI with plug sockets, for half sleeve valves MHP1-...-PI. Max. Number of valve seats = 6, Operating pressure = 0 - 8 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required), corrosion resistance class KBK = 1 - Low corrosion stress
This text is machine translated.
This text is machine translated.





















