• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 8087327 VABS-P4-10S-G14 0 up to 8 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Terminal block

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

8087327

Max. operating pressure

8 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 8 bar

Operating medium

Inert gas

Air

Oxygen

Width

21 mm

Packaging type

Carton

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802568 FESTO Terminal block 8087327 VABS-P4-10S-G14 0 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802568 FESTO Terminal block 8087327 VABS-P4-10S-G14 0 up to 8 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)