
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 40g
- Product type
Transmitter
- Type
SOEG-S-M18-S-L
- Min. operating voltage
10 V
- Max. operating voltage
36 V
- Operating voltage
10 - 36 V
- Enclosure material
Brass
- Model
Inductive
- Size
M18 x 1
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP65
IP67
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118595 FESTO Transmitter Inductive SOEG-S-M18-S-L 537703 M18 x 1 (Ø) 18 mm
User & Safety Instructions
User & Safety Instructions 2118595 FESTO Transmitter Inductive SOEG-S-M18-S-L 537703 M18 x 1 (Ø) 18 mm
Information
Information 2118595 FESTO Transmitter Inductive SOEG-S-M18-S-L 537703 M18 x 1 (Ø) 18 mm
Description
Transmitter SOEG-S-M18-S-L round design. Design = round, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free
This text is machine translated.
This text is machine translated.





























