
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product type
Transmitter nozzle
- Type
SML-40-S
- Model
Inductive
- Length
24.5 mm
- Width
17 mm
- Height
19.63 mm
- Dim
(L x W x H) 24.5 x 17 x 19.63 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2115212 FESTO Transmitter nozzle Inductive SML-40-S 7442 (L x W x H) 24.5 x 17 x 19.63 mm
Information
Information 2115212 FESTO Transmitter nozzle Inductive SML-40-S 7442 (L x W x H) 24.5 x 17 x 19.63 mm
Description
Transmitter nozzle SML-40-S
This text is machine translated.
This text is machine translated.































