
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Twin bond coil hose PUN-6X1-S-2-DUO-BS
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Twin bond coil hose
- Outside Ø
6 mm
- Inside diameter
4 mm
- Display range (max.)
10 bar
- Content
1 pc(s)
- Manufacturer part #
197621
- Max. operating pressure
10 bar
- Pressure range
10 bar (max)
- Operating medium
Compressed air
- Material
TPU
- Min. operating pressure
-0.95 bar
- Max. temperature
+60 °C
- Min. temperature
-35 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968708 FESTO Twin bond coil hose PUN-6X1-S-2-DUO-BS 197621 10 bar (max) Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.27€ 80.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















