• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum cleaner VAS-55-1/4-SI-B 1379348 G 1/4 Nominal width (details) 4 mm Enclosure material Aluminium wrought all

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection position: Top
  • Mounting type: Via vacuum connection
  • Operating pressure: -0.95 ... 0 bar
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • All mounting positions permitted
  • Color: Transparent
  • Holding force at rated operating pressure 110 N.
  • Height compensation suction unit: 3.5 mm
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Food suitability: See extended material information
  • Nominal operating pressure: -0.7 bar
  • Nominal diameter 4 mm
  • Product weight: 19 g
  • Suction unit diameter 55 mm
  • Suction cup shape: Round flat
  • Suction unit volume: 8.01 cm3
  • Shore hardness 60 +/- 5
  • Ambient temperature: -40 ... 200 °C
  • Vacuum connection: g1/4
  • Screw-in screw-in material: Aluminum wrought alloy
  • Material suction unit: VMQ (silicone)
  • Material note: Substances containing labs contain
  • Complies with RoHS
Operating medium

Atmospheric air

Type

1379348

Product type

Vacuum cleaner

Enclosure material

Aluminium wrought alloy

Connection

G 1/4

Max. operating pressure

-0.95 bar

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Type

Corrosion resistance class KBK: 2 - moderate corrosion stress

Manufacturer part #

1379348

Operating pressure (min.)

-0.95 bar

Sealant

VMQ (silicone)

Weight

19 g

Medium

Natural air

Nominal width

4 mm

Max. ambient temperature

+200 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min