
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Rear side centric
- Display range: -30 ... 0 in Hg
- Display area [bar]: -1 ... 0 bar
- Based on standard: DIN EN 837-1
- Mounting type: Front panel installation
- Operating pressure: -1 ... 0 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Type of seal on screw-in pin: Coating
- All mounting positions permitted
- Continuous load factor 0.75
- Factor change load: 0.66
- Note on operating and control medium: Oiled operation possible (required in further operation)
- Design: Tube spring pressure gauge
- Corrosion resistance class KBK: 0 - no corrosion stress
- Medium temperature: -20 ... 60 °C
- Measuring accuracy class: 2.5
- Nominal pressure gauge size 40
- Pneumatic connection: g1/8
- Product weight: 81 g
- Scale: Double scale
- bar (outside)
- inch hg (indoor) / psi (indoor)
- Ambient temperature: -10 ... 60 °C
- Screw-in pin material: Brass
- Material housing: ABS
- Material viewing window: PMMA
- Material note: RoHS compliant
- Operating medium
Compressed Air
- Product type
Vacuum gauge
- Enclosure material
Acrylonitrile butadiene styrene
- Connection
G 1/8
- Max. operating pressure
0 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
537812
- Operating pressure (min.)
-1 bar
- Weight
81 g
- Media temperature (range)
-20 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-20 °C
- Medium
Compressed air
- Nominal width
40 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204320 FESTO Vacuum gauge FVAM-40-V1/0-G1/8-EN 537812 G 1/8 Nominal width (details) 40 mm Enclosure material Acrylonitrile buta
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min













