
Highlights & Details
Technical specifications
- Material Seals: NBR
- Product type
Valve assembly kit
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Function
5/3 normally open
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Material (details)
Zinc diecast
- Max. operating pressure
10 bar
- Media temperature (range)
-10 up to +60 °C
- Manufacturer part #
176057
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Station dimensions
14 mm
- Max. operating pressure
10 bar
- Min. operating pressure
2.5 bar
- Material
NBR
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Width
14 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2116425 FESTO Valve assembly kit CPV14-BS-5/3G-1/8 176057 5/3 normally open 1 pc(s)
Information
Information 2116425 FESTO Valve assembly kit CPV14-BS-5/3G-1/8 176057 5/3 normally open 1 pc(s)
Description
This text is machine translated.















