• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vertical feeder VABF-S4-2-P1A3-G18 540173 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

VABF-S 4-2-P1A3-G18

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Width 18 mm
  • IP65 rating
  • Ambient temperature: -5 °C to +50 °C
  • Product weight: 140 g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Vertical feeder

Content

1 pc(s)

Manufacturer part #

540173

Type

Corrosion resistance class KBK: 0 - no corrosion stress

Min. device temperature

-5 °C

Device temperature (max.)

50 °C

Min. operating pressure

-0.9 bar

Max. operating pressure

10 bar

Operating medium

Compressed air

Material

Aluminium (die-cast)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118971 FESTO Vertical feeder VABF-S4-2-P1A3-G18 540173 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118971 FESTO Vertical feeder VABF-S4-2-P1A3-G18 540173 1 pc(s)

Information

Information 2118971 FESTO Vertical feeder VABF-S4-2-P1A3-G18 540173 1 pc(s)

Description

Vertical supply plate VABF-S 4-2-P1A3-G18 for valve island VTSA and VTSA-F, standard 15407-2, for mounting between daisy chain connection image to disk and valve. Width = 18 mm, based on standard ISO 15407-2, mounting position ==any, Operating pressure = 0.9 - 10 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4]

This text is machine translated.

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)