• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Filler plug C00040600 Pipe diameter 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.99
-10 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

compressed air

Product type

Filler plug

Pipe Ø

6 mm

Content

1 pc(s)

Thread size

-

Manufacturer part #

C00040600

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Operating medium

Compressed air

Material

PBT

Material (details)

PBT

Documents & Downloads

Datasheet

Datasheet 582053 IMI NORGREN Filler plug C00040600 Pipe diameter 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582053 IMI NORGREN Filler plug C00040600 Pipe diameter 6 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under +2°C.

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)