• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO VTOE-8-D8-T3-M22C-08-V-S-PC-M 8063635 Doser 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,365.00 / piece)
€ 3,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Doser VTOE-8-D8-T3-M22C-08-V-S-PC-M

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Doser

Operating medium

Fluid Media; gaseous media

Manufacturer part #

8063635

Type

Metering head VTOE-8-D8-T3-M22C-08-V-S-PC-M valve function = 2/2 closed, mono-stable, Operating pressure = 0 - 0.5 bar, nominal width = 0.8 mm, nominal width applicator needle = 0.6 mm, pitch = 9 mm

Max. operating pressure

5 bar

Sealant

Doser

Weight

220 g

Max. ambient temperature

+40 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1936900 FESTO VTOE-8-D8-T3-M22C-08-V-S-PC-M 8063635 Doser 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936900 FESTO VTOE-8-D8-T3-M22C-08-V-S-PC-M 8063635 Doser 1 pc(s)

Description

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

What kind of Valve Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)