
Highlights & Details
Technical specifications
- Product weight: 42 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Y-piece
- Pipe Ø
10 mm
- External thread
3/8" (10 mm)
- Manufacturer part #
186186
- No. of ports
3 x
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
Pivoted
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Pin diameter
10 mm
Documents & Downloads
Datasheet
Datasheet 2116797 FESTO Y-piece 186186 QSY-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116797 FESTO Y-piece 186186 QSY-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Information
Information 2116797 FESTO Y-piece 186186 QSY-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Information 2116797 FESTO Y-piece 186186 QSY-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Description
This text is machine translated.































