• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 578517 Exhaust arm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Exhaust arm

Vacuum hose dimensions

1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632131 Festool 578517 Exhaust arm 1 pc(s)

Description

The mobile suction arm for the construction site.

This is how modern dust extraction looks: The flexible, top-guided suction arm ensures free travel – no jamming, no tripping. Thanks to modular chain links and telescopic pipe, it adapts to any working situation. It can be stowed compact in the Systainer and quickly mounted on suction or MFT. Simply roll out, plug on, go – for ergonomic, clean work with maximum comfort.

Hose routing from above: Ergonomic, comfortable working without tripping or hanging

Space-saving: The suction arm can be rolled and stored in the Systainer

Clever combination: The flex arm is supplied in the SYS-MFT. Thus, the suction arm including telescopic pipe can be securely fastened to the vacuum cleaner

Height-adjustable: The height of the telescopic tube is adjustable

Variable attachment: Via the telescopic tube the flexible arm can also be attached directly to the mobile workshop MW 1000 or a multi-functional table MFT

Simply built: Unroll, plug in, go

Tidied-up: Integrated cable guide, fixed by Velcro bands

Quick machine change: Plug it cables to the tools allow quick device change

Robust: Made up of ten high-quality, light plastic elements

Flexible length: The 1 m long flex arm can be shortened as required by easily removable chain links

SYS-MFT: Cover with MFD plate for clamping and fixing workpieces

Flexible extractor arm for fixing to the extractor mobile

This text is machine translated.

Scope of delivery

  • Systainer SYS-MFT 187
  • Telescopic pipe including attachment screw
  • Velcro connector KV-215 (5-pack)