• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 578518 Exhaust arm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Exhaust arm

Vacuum hose dimensions

1.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632132 Festool 578518 Exhaust arm 1 pc(s)

Description

The flexible suction arm for your workshop.

The swivel, from above guided suction arm provides free path - no getting caught, no tripping. Easily adjustable up to 1.5 m length and can be securely fixed on the wall. In combination with suction units and accessories such as Y-valve or pre-separator, a perfectly organized system for efficient dust extraction – Ideal for long grinding, sawing or milling work is created. For ergonomic, clean working with maximum comfort.

Hose routing from above: Ergonomic, comfortable working without tripping or hanging

Tidied-up: Integrated cable guide, fixed by Velcro bands

Quick machine change: Plug it cables to the tools allow quick device change

Space-saving: The modular, swiveling design allows the suction arm to be easily cleared away

Flexible length: The 1.5 m long flex arm can be shortened as required by easily removable chain links

Universal mounting: Can be securely mounted on almost all wall types thanks to its light weight

Robust: Made from 13 high-quality, light plastic links

Exhaust arm for attachment to the wall

This text is machine translated.

Scope of delivery

  • Wall bracket
  • Velcro connector KV-215 (5-pack)