• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1757 Waders Shoe size (EU) 46 Olive green

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP Profiline FishWader 46 - Waders

  • High quality PVC coated polyester (500 g) - 90% PVC / 10% polyester shoe size EU 46 Material thickness: 0.88 mm Elastic braces with plastic buckles

Technical specifications

Product type

Waders

Factory colour

Olive green

Shoe size (EU)

46

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552832 FIAP 1757 Waders Shoe size (EU) 46 Olive green

Description

Comfortable wading trousers with high durability. FIAP's professional cotton trousers (shoe size EU 46) are extremely popular in fishing and pond farming. Consistently good quality ensures dry work in ponds and channels. Profiline FishWader Watpants is specially made for use in professional fishing. This has adjustable straps, inside pocket and high frequency welded boots with a wide seam. Every pond owner, angler, pond farmer and fish farmer can be pleasant to work in water.Note:When wearing watthosen or long-sleeved rubber boots (fishing boots), one assumes an increased risk of drowning. By overboard falling, falling or an unexpected step into deeper water, the trousers or boots can run full of water. Remaining air in the boots can cause the legs to run and push the head under the surface of the water. Release from this danger situation is almost impossible without external assistance or without suitable safety precautions. Therefore, never use Waterproof Trousers, Waders or heavy weather protection clothing without the corresponding large life jackets. Life jackets that blow into the water are easy to carry and don't hinder work.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)