• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2345 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PondDefend ACTIVE - pond protection

  • Professional, high-quality pond protection fence Perfect safety for all pond occupants Easy to install and maintain Cable length approx. 5 meters

Technical specifications

Product type

Fish pond protection set

Content

1 Set

Factory colour

Black

Height

50 mm

Length

180 mm

Width

60 mm

IP54

Cable length

1 m

Current consumption

1.1 W

Weight

1700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520681 FIAP 2345 1 Set

Description

The PondDefend ACTIVE from FIAP is a very effective method to keep your pond away from herders and cats. Clamping the provided quenching wire around the pond prevents damage to your valuable items. Very effective and easy to install. A quenching wire of 100 meter is included in the delivery that is sufficient for a 50 meter edge of the pond with 2 wires. For protecting your "favorites" in the pond.

This text is machine translated.

Scope of delivery

  • 10 x earth spikes, transformer, 100 m wire

More interesting products

(*All information is plus legal VAT)