• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2355 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PondCover ACTIVE 3 x 4 meter – pond net

  • Mesh is particularly fine mesh (10 x 10 mm) robust, weather resistant and UV stablePrevents soil of the pond from becoming muddyDimensions of the pond protection net is 3,000 x 4,000 mm

Technical specifications

Product type

Pond net

Content

1 pc(s)

Length

4 m

Width

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520955 FIAP 2355 1 pc(s)

Description

Fine-mesh and weather-resistant pond net from FIAP.The PondCover ACTIVE pond net with its fine mesh (10 x 10 mm) reliably protects your pond, pool, nature pool or pool from annoying branches, leaves and predators. Thanks to the high tensile strength and resistance It can also be used to cover fruit trees or shrubs to protect the fruit from birds. The PondCover ACTIVE pond net reliably prevents mud of the pond base and the formation of dead gas Through falling branches and leaves. The attachment of a covering net deters both herons and other intruders. In winter, the food for herons is limited. Fish move slowly in cold water and areThen a simple loot. Clamp the pond net (dimensions 3 x 4 meters) so that leaves and Co do not reach the water surface. However, fish feed also continues to pass through the meshes. So your fish can be fed further without any problem.1 pond cover networks with extra stable edge and metal fastening lugs, 14 metal spikes and a practical carrying bag are included in the delivery....Because WE love ponds!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)