• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2392 PondSkim Active Surface skimmer (Ø x H) 350 mm x 310 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP PondSkim ACTIVE – skimmer with pump – skimmer

  • Powerful suction of up to 25 m² pond surface Improve water quality and visibility depth Automatic water level adjustment (minimum water depth 450 mm) Including skimmer pump (4,200 l/h)

Technical specifications

Product type

Surface skimmer

n.rel.

Operating voltage

230 V

Cable length

10 m

Output

4200 l/h

IPX8

Dim

(Ø x H) 350 mm x 310 mm

Width

250 mm

Height

310 mm

(Ø)

350 mm

Weight

2.96 kg

Factory colour

Blue

Power (P2)

70 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520596 FIAP 2392 PondSkim Active Surface skimmer (Ø x H) 350 mm x 310 mm 1 pc(s)

Description

The PondSkim ACTIVE by FIAP cleans the water surface of incoming dirt particles by powerful suction of the water surface.The PondSkim ACTIVE was developed especially for making the water surface of your pond look clear and free of dirt. The powerful, integrated pump (4,200 l / h) means that the PondSkim ACTIVE pulls all kinds of dirt particles into the collection basket, powerful and effective. Dirt particles that get through the collection basket are removed from the ecosystem pond via a fine sponge in front of the pump. In addition, the circulation of the pond water enriches the pond with oxygen. The water quality improves enormously through the reduced nutrient balance. A special feature is the flexibility of water fluctuations that occur.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)