• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2712 Aqua Active Control Pump power controller (L x W x H) 46 x 18 x 125 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 65.99
-50 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE control - speed controller for asynchronous motors

  • High-quality, manual pump regulation Continuous adjustment of fountain height Flow rate regulation for filter systems Suitable only for pumps with induction motor technology

Technical specifications

Product type

Pump power controller

n.rel.

Operating voltage

230 V

IP44

Dim

(L x W x H) 46 x 18 x 125 mm

Length

46 mm

Width

18 mm

Height

125 mm

Weight

385 g

Factory colour

Blue

Current consumption

300 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520424 FIAP 2712 Aqua Active Control Pump power controller (L x W x H) 46 x 18 x 125 mm 1 pc(s)

User & Safety Instructions 520424 FIAP 2712 Aqua Active Control Pump power controller (L x W x H) 46 x 18 x 125 mm 1 pc(s)

Description

Professional performance and speed controller AQUA ACTIVE Control.For all alternating current - asynchronous motors up to 800 W. Perfectly suited for fine tuning flow rates for filter systems and continuously variable regulation of pump performance. The energy consumption is reduced by reducing the pump capacity!The device is simply connected between the socket and the pump. Very easy to use and precise setting of streams and water fountains.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)