FIAP PerfectSkim ACTIVE 18,000 Wall - stainless steel tubular skimmer
Professional, high-quality water surface extraction Powerful suction (pond wall) of up to 80 m² pond surface Effective addition in the entire filter system Clearly improved water quality and viewing depth
Technical specifications
Product type
Pond skimmer
n.rel.
Hose connection
DN 150
Output
36000 l/h
Dim
(Ø x L) 370 mm x 370 mm
Length
370 mm
(Ø)
370 mm
Weight
6.8 kg
Factory colour
Stainless steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800936 FIAP 2397 Skim Active 36.000 Pond skimmer (Ø x L) 370 mm x 370 mm 1 pc(s)
Description
The PerfectSkim ACTIVE Wall is the perfect water surface suction for a fixed mounting on pipe systems.The innovative PerfectSkim ACTIVE Wall from FIAP is the perfect suction of water surfaces for every garden, Koi and swimming pond. This professional water surface extraction system is available in three designs and impresses with its highest flow rate. The new wall and pipe skimmer for use on masonry walls By the new mounting method completely new designs are possible. So you can now for example B. Bring the water level almost to the earth/ambient level. For pond owners the fine basket with 2 mm mesh width is very interesting, since unnecessary food is immediately taken out again.
This text is machine translated.
Description
The PerfectSkim ACTIVE Wall is the perfect water surface suction for a fixed mounting on pipe systems.The innovative PerfectSkim ACTIVE Wall from FIAP is the perfect suction of water surfaces for every garden, Koi and swimming pond. This professional water surface extraction system is available in three designs and impresses with its highest flow rate. The new wall and pipe skimmer for use on masonry walls By the new mounting method completely new designs are possible. So you can now for example B. Bring the water level almost to the earth/ambient level. For pond owners the fine basket with 2 mm mesh width is very interesting, since unnecessary food is immediately taken out again.
This text is machine translated.
What kind of Garden Pond Building are you looking for?