• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3032 Bell´Acqua® FROG Pond figurine (Ø x H) 300 mm x 175 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Floating Skimmer-Surf Skim

  • Clean water surface
  • Arbitrarily positionable

Technical specifications

Product type

Pond figurine

n.rel.

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Connection

DN 150

Output

4500 - 12000 l/h

Dim

(Ø x H) 300 mm x 175 mm

Height

175 mm

(Ø)

300 mm

Weight

2165 g

Factory colour

Blue

4500 -12000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551118 FIAP 3032 Bell´Acqua® FROG Pond figurine (Ø x H) 300 mm x 175 mm 1 pc(s)

Description

The floating skimmer is ideal for the liberation of the pond surface from pollen, leaves and coarse dirt particles. By a connected pump (for exStock nr. 55 11 41) a thin film of water is evacuated, so that a current develops. Dirt particles larger than 10 mm are caught in the floating basket and must be removed regularly not to impair around the full performance of the skimmers. Small dirt particles are carried on the pump into the connected filter system(for ex:Best.-Nr. 55 11 15). Thus the water surface is always clean and the nutrient load and alga formation is reduced.

Features

  • Recommended pump capacity 4500 - 12000 l/h.

Hints

Recommended pump capacity 4500 - 12000 l/h. Ideal for No. 55 11 41 - 55 11 44.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.99€ 155.98*

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)