• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2825 Bio Active 5.000 Passage filter incl. UVC pond clarifier 4500 l/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 160.00
-28 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TEICHFILTER BIO ACTIVE 5000 MONITOR BOX

  • Mechanical and biological treatment
  • Integrated UVC technology
  • Easy maintenance and cleaning

Technical specifications

Product type

Passage filter

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

4500 l/h

Operating voltage

230 V

Max. power consumption

9 W

Max. pond size

10000 l

Max. pond size

5000 l

Cable length

10 m

Dim

(L x W x H) 383 x 380 x 280 mm

Length

383 mm

Width

380 mm

Height

280 mm

Weight

6.5 kg

Operating voltage

230 V 50 Hz

Documents & Downloads

Datasheet

Datasheet 551115 FIAP 2825 Bio Active 5.000 Passage filter incl. UVC pond clarifier 4500 l/h

User & Safety Instructions

User & Safety Instructions 551115 FIAP 2825 Bio Active 5.000 Passage filter incl. UVC pond clarifier 4500 l/h

Information

Information 551115 FIAP 2825 Bio Active 5.000 Passage filter incl. UVC pond clarifier 4500 l/h

Description

The combination of mechanical and biological filtration, plus integrated UVC technology ensures a safe removal of algae and pathogens in your pond. The new filter series is easy to install, maintain and clean The FIAP Bio Active is diggable The maximum capacity is 4500 l / h at only 9 watts of power.

Features

  • Hose: 40, 32, 25 and 20 mm

Hints

Hose: 40, 32, 25 and 20 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.99€ 130.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)