• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 50238 Multiclear set 5000 Filter set incl. UVC pond clarifier 1500 l/h

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pond filter set 5000 with UVC and pump

  • 4-step filter

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

1500 l/h

Operating voltage

230 V

Max. power consumption

Pump 25 W/ UVC 7 W

Max. pond size

5000 l

Max. pond size

2500 l

Cable length

10 m

Dim

(L x W x H) 385 x 285 x 370 mm

Length

385 mm

Width

285 mm

Height

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551296 Pontec 50238 Multiclear set 5000 Filter set incl. UVC pond clarifier 1500 l/h

Description

Compact filter with pump and UVC clearing device for garden ponds with and without fish stocking. The multi-chamber filter is equipped with 4 filter media (Japan mat of coarse and fine filter foam, Bio-surface elements) and 2 flow-regulating partitions. The UVC clearng unit integrated in the filter cover effectively eliminates floating algae.

Scope of delivery

  • Pump
  • Multi-chamber filter including UVC-clearing unit
  • 3 m connection hose
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)