FIAP UVC ACTIVE lamp 36 W - replacement lamp for FIAP UVC ACTIVE and other UVC devices with PL lamp
Clear pond water by UVC radiation Highly effective against floating algae Can be combined with almost all the commercially available UVC devices Product lifespan up to 9,000 hours
Technical specifications
Product type
UVC spare bulb
Operating voltage
230 V
Max. power consumption
36 W
Type
UVC spare bulb 36 W
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 551231 FIAP 2783-1 UVC-LEUCHTMITTEL 36 W UVC spare bulb
Description
The highly effective 36 watt UVC light bulb effectively fights floating algae, bacteria, germs, viruses and other microorganisms. These bulbs are designed to disinfect water and air. This UVC light provides perfect radiation for clear and healthy water. To ensure full power, the UVC light bulb should be Ideally before the pond season starts in spring (every 12 months), should be replaced. This means that UV radiation remains constantly high over the entire product life (up to 9,000 hours).
This text is machine translated.
Description
The highly effective 36 watt UVC light bulb effectively fights floating algae, bacteria, germs, viruses and other microorganisms. These bulbs are designed to disinfect water and air. This UVC light provides perfect radiation for clear and healthy water. To ensure full power, the UVC light bulb should be Ideally before the pond season starts in spring (every 12 months), should be replaced. This means that UV radiation remains constantly high over the entire product life (up to 9,000 hours).