• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2403 WallSkim Active Slim 20.000 Fixed skimmer (L x W x H) 530 x 500 x 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,825.00 / piece)
€ 1,969.00
-7 %
€ 1,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FIAP WallSkim ACTIVE Slim 20,000 - pond skimmer

  • Professional, high-quality water surface extraction system.
  • Ideal installation at the pond edge by inlets into the ground
  • Masonry installation (wall thickness up to 260 mm) is possible.
  • Extremely slim and aesthetic design
  • For gravity and pump filter systems
  • Recommended pump capacity of 4,500 - 20,000 l/h
  • Easy installation by Folienanflanschung
  • Connection DN 150 (Gravity)
  • Simple cleaning and maintenance
  • Premium quality made of stainless steel (V4A)

Technical specifications

Product type

Fixed skimmer

n.rel.

Hose connection

DN 150

Output

20000 l/h

Dim

(L x W x H) 530 x 500 x 320 mm

Length

530 mm

Width

500 mm

Height

320 mm

Weight

10.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800944 FIAP 2403 WallSkim Active Slim 20.000 Fixed skimmer (L x W x H) 530 x 500 x 320 mm 1 pc(s)

Description

Professional, high-quality wasseroberflachenabsagung for fixed installation in pond walls (also masonry) or directly on the pond edge in soil. By a precise functioning skimmer weir sucks the fiap WallSkim Active Slim only surface water and pulls so dirt and dust from the pond. The accumulated dirt can lift out and draining the large indoor basket easily disposed of. With this extremely slim and aesthetic design we set new standards for all koi, floating ponds and swimming pools. Included in the delivery is also the mating flange made of stainless steel (V4A).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)