• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2421 Bodenablauf Bottom Drain Active 110 mm Pond drain (Ø x H) 390 mm x 230 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP BottomDrain ACTIVE 110 - floor drain with chamber and pipe connection

  • High quality ABS plastic Simple flange-mounting of the pond foil Dimensionally stable Professional quality from FIAP

Technical specifications

Product type

Pond drain

n.rel.

Hose connection

DN 100

Connection

DN 100

Dim

(Ø x H) 390 mm x 230 mm

Height

230 mm

(Ø)

390 mm

Weight

2200 g

Factory colour

Black

Type

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520575 FIAP 2421 Bodenablauf Bottom Drain Active 110 mm Pond drain (Ø x H) 390 mm x 230 mm 1 pc(s)

Description

High quality plastic floor drain. This provides the secure connection of pond and filter system HER. The pond floor is perfectly cleaned by the eccentric drain.The floor drain made from high quality plastic is flanges with the pond foil and the pipe connection is DN 100. To securely fix the ground, the drain is set in a concrete base below the foil.

This text is machine translated.

Scope of delivery

  • Floor drain

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)