• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2424 GateValve Active 63 mm Water stop (Ø x H) 63 mm x 210 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP GateValve ACTIVE 63 - Pull slider and stop slider

  • Max. 3.5 bar (working pressure at 20°C) Seals (100% chemical resistant) Ideal for low pressure systems Suitable for vacuum and pressure use

Technical specifications

Product type

Water stop

n.rel.

Hose connection

DN 63

Dim

(Ø x H) 63 mm x 210 mm

Length

90 mm

Width

110 mm

Height

210 mm

(Ø)

63 mm

Weight

380 g

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520565 FIAP 2424 GateValve Active 63 mm Water stop (Ø x H) 63 mm x 210 mm 1 pc(s)

Description

The FIAP GateValve active pull gate can be easily connected to all common plastic tubes. This allows you to regulate or interrupt the water flow.

This text is machine translated.

Scope of delivery

  • Zugschieber

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)