• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2487 PVC feedtrough (Ø x H) 90 mm x 110 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE lead-through 90 x 110 x M113 - PVC - sleeve

  • Double-sided adhesive sleeve Seal made of EPDM 70 shore Operating temperature -0 to 45 °C (short-term up to 60 °C) PVC-U (gray) with the typical properties of resistance

Technical specifications

Product type

PVC feedtrough

n.rel.

Dim

(Ø x H) 90 mm x 110 mm

Width

150 mm

Height

110 mm

(Ø)

90 mm

Weight

1.22 kg

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520877 FIAP 2487 PVC feedtrough (Ø x H) 90 mm x 110 mm 1 pc(s)

Description

A PVC ACTIVE LeadThrough execution of FIAP is best suitable as film, tank, basin or container feed-through. The PVC ACTIVE Lead Through execution of FIAP has a rubber seal made of EPDM, which seals the point of penetration during installation. All PVC fittings can be glued into place as a joint or screwed onto the opposite external thread. Very high quality design for long durability and functionality.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)