• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2770-2 Spare connector piece (L x W x H) 150 x 100 x 70 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare connector piece

n.rel.

Dim

(L x W x H) 150 x 100 x 70 mm

Length

150 mm

Width

100 mm

Height

70 mm

Weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551850 FIAP 2770-2 Spare connector piece (L x W x H) 150 x 100 x 70 mm 1 pc(s)

Description

Spare connector piece for UV active, such as order no. 52 04 43, 52 04 45, 52 04 47. Suitable for UV-precleaner.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)