• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2770-5 UV ACTIVE UV ballast (L x W x H) 225 x 75 x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

UV ballast

n.rel.

Cable length

10 m

IP44

Dim

(L x W x H) 225 x 75 x 50 mm

Length

225 mm

Width

75 mm

Height

50 mm

Weight

1220 g

Factory colour

Black

Compatible with (details)

Spare part for order no. 52 04 43 (2770)

52 04 45 (2771)

52 04 47 (2772)

52 04 48 (2773)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520464 FIAP 2770-5 UV ACTIVE UV ballast (L x W x H) 225 x 75 x 50 mm 1 pc(s)

Description

Single ballast as a spare part for UV clear device, order no. 52 04 43 (2770), 52 04 45 (2771), 52 04 47 (2772), 52 04 48 (2773).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)