• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2773 UV Active 130 W UVC device incl. UVC pond clarifier

1/7
EAN:
Part number:
Item no:
Dispatches on Mon, 12 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP UV ACTIVE 130 W - UV lamp to reduce germs and against green water

  • Powerful, energy saving, innovative technology Sophisticated technology for maximum UV dosage Durable and UV-resistant PVC Visual function control

Technical specifications

Product type

UVC device

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. power consumption

130 W

Cable length

10 m

Dim

(Ø x L) 70 mm x 930 mm

Length

930 mm

Width

300 mm

(Ø)

70 mm

Weight

8800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520448 FIAP 2773 UV Active 130 W UVC device incl. UVC pond clarifier

Description

Professional, powerful, energy-saving UVC precleaner.Clear and healthy water ensures a perfect pond pleasure. The fun in your pond landscape is diminished by suspended algae, turbidity and green water. But here the solution can be easily found:The UV ACTIVE product series from FIAP is suitable for clarifying garden ponds and swimming pools. The new T5 technology achieves a 30% higher efficiency than in the case of conventional PL lamps. The high-intensity UVC radiation kills pathogens and germs effectively. This reduces the growth of algae. The remaining algae connect to the UV ACTIVE devices and can be easily absorbed by the filter system. Highest effectiveness thanks to the perfect combination of flow rate and radiation intensity. In combination with an FIAP filter system, the UV ACTIVE precleaner provide clear and healthy water in your pond.Tip:In order to guarantee the full power of the UVC light waves, the UVC light bulbs should be replaced at regular intervals, ideally before the start of the season in spring!

This text is machine translated.

Scope of delivery

  • UV lamp, 2 x hose nozzle, 2x wall mount, glow lamp, quartz tube, end cover.

More interesting products

(*All information is plus legal VAT)