• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2774 UVC spare bulb

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 52.99
-30 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP UV ACTIVE lamp 15 W - replacement bulb for FIAP UV ACTIVE 15 W

  • Low power consumption, high efficiency 30% higher efficiency than with standard PL lamps 50% longer life (12,000 H)

Technical specifications

Product type

UVC spare bulb

Operating voltage

230 V

Max. power consumption

15 W

Dim

(L x W x H) 310 x 23 x 23 mm

Length

310 mm

Width

23 mm

Height

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520449 FIAP 2774 UVC spare bulb

Description

You obtain clear pond water by UVC radiation, which is highly effective against algae, bacteria and germs. UV ACTIVE bulbs have a service life of approx. 12,000 hours.Tip:In order to guarantee the full power of the UVC light waves, the UVC light bulbs should be replaced at regular intervals, ideally before the start of the season in spring!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)