• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2980 POND HEAT ACTIVE Pond heater (Ø x H) 230 mm x 170 mm 1 pc(s)

EAN:
Part number:
Item no:
1/6
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PondHeat ACTIVE – pond heater and frost monitor with 6 setting variants in one device

  • Pond heater and freeze monitor in one device Plastic heater with float 6 different setting versions 3 different power ranges (100, 200, 300 W) in one device

Technical specifications

Product type

Pond heater

n.rel.

Operating voltage

230 V

Power consumption

100 / 200 / 300 W

Cable length

10 m

Dim

(Ø x H) 230 mm x 170 mm

Height

170 mm

(Ø)

230 mm

Weight

930 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551225 FIAP 2980 POND HEAT ACTIVE Pond heater (Ø x H) 230 mm x 170 mm 1 pc(s)

Description

Pond heater and freeze monitor in one device.With PondHeat ACTIVE, we have a newly developed multi-functional solution in the area of pond heating: Frost protection and adjustable pond heater with 6 setting variants in one device. This can be used independently of the ambient temperature in continuous operation (100, 200, 300 W) or as a power-saving option with a built-in frost monitor (100, 200, 300 W) with a switch-on range of approx. 0 °C air temperature). Dead plants and fermentation gases can affect the natural rhythm of life of the pond occupants when the ice cover is closed. Therefore, it is very important to activate the pond heater and frost monitor during strong frost in order to enable the gas exchange in your pond that is vital for life.

This text is machine translated.

Scope of delivery

  • Plastic heater with float.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)