• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2984 Pond heater (Ø x L) 170 mm x 560 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon, 12 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP ProfiHeat ACTIVE 2,000 - pond heater made of stainless steel with thermostat for a pond size up to 10 m³

  • Professional pond heater with temperature control Stainless steel heating element Thermostat directly at the casing 2 connection nozzles for 25 - 32 - 40 mm spiral hose

Technical specifications

Product type

Pond heater

n.rel.

Operating voltage

230 V

Power consumption

2000 W

Cable length

5 m

IP44

Dim

(Ø x L) 170 mm x 560 mm

Length

560 mm

(Ø)

170 mm

Weight

1.63 kg

Factory colour

Black

Silver

Power (P2)

2000 W

Current consumption

2000 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520491 FIAP 2984 Pond heater (Ø x L) 170 mm x 560 mm 1 pc(s)

Description

Professional pond heater with temperature control.With the ProfiHeat ACTIVE pond heater you can maintain a constant water temperature throughout the year. This optimizes the growth of the pond fish and prevents possible diseases. To keep your pond healthy during winter, it is important to keep the water temperature at at least 8°C. The professional ProfiHeat ACTIVE provides a uniform water temperature. The electric pond heater with regulating thermostat is installed between an FIAP pond pump and an FIAP pond filter. Depending on the situation, insulation and water quality you need an output of about 1,000 W to 10,000 liter of pond water, depending on the desired water temperature. The delivery includes 2 hose connection nozzle (25 - 32 - 40 mm) and 2 PVC fittings (50 - 63 mm) for integration in a pipe system.

This text is machine translated.

Scope of delivery

  • Pond heaters, 2 x connection sleeves

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)