• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3143 Water basin (Ø x H) 510 mm x 320 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bell'Acqua® FOUNTAIN BOWL 55 - Water basin

  • High intrinsic stability Extremely robust Weather-resistant, heat-and frost-resistant Root-proof

Technical specifications

Product type

Water basin

n.rel.

Tank volume

85 l

Dim

(Ø x H) 510 mm x 320 mm

Height

320 mm

(Ø)

510 mm

Weight

2.8 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520933 FIAP 3143 Water basin (Ø x H) 510 mm x 320 mm 1 pc(s)

Description

The Bell'Acqua® FOUNTAIN BOWL water tank made of high-quality plastic is perfect for creating a decorative water feature. Its main task is to collect and store water. Moreover, it is easy to install and install.The ideal underground water storage for your fountain, waterfall or stream. A load-optimized, glass-fiber reinforced lid, which is included in the delivery, is perfectly suitable for a fountain stone - fountain. The centered openings in the cover allow sufficient clearance for the hose feed-through. In addition, narrow slots ensure problem-free return of water. All sizes of the Bell'Acqua® FOUNTAIN BOWL are supplied including lid.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)