• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy F30-PINK-175-085 FiberFlex 30D Filament TPE clexible, shatter-proof, chemical-resistant 1.75 mm 850 g Pink 1 p

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 63.52)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Fiberlogic Fiberflex 30D - very good elastic properties and a high impact strength.

  • Rubber-like material
  • Shore hardness: 30D
  • High impact resistance at low temperatures
  • Very good thermal, chemical resistance and abrasion-proof

Technical specifications

  • Heated bed temperature 50 - 70 ˚C
Product type

Filament

Filament material

TPE

Filament properties

clexible

shatter-proof

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Pink

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

220 °C

Weight

850 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399344 Fiberlogy F30-PINK-175-085 FiberFlex 30D Filament TPE clexible, shatter-proof, chemical-resistant 1.75 mm 850 g Pink 1 p

Description

FiberFlex 30D - rubberized material
Be more flexible

Another suggestion for 3D printing enthusiasts on rubber-like materials. It is characterized by a reduced hardness of up to 30D on the shore scale as well as very good elastic properties and a high impact strength.

FIBERFLEX 30D is suitable Ideal for printing tires, seals, belts and all flexible elements.

Applications
- Rubber machine parts
- Seals, elements that must be bent frequently
- Gadgets or parts of them
- Telephone sleeves and cases, watch bracelets, heart rate monitor bands, step counter
- Connection elements
- Flexible hinges
- Toys or parts thereof
- Tyres, rubber figures
- Jewelry
- Armbands

Open filament program
Fiberlogy FiberFlex 30D was rated positively in the RAISE3D Open Filament Program (OFP) project.

This text is machine translated.

Hints

The hot bed can be heated to 110 °C for easier removal of the pressure.

More interesting products

(*All information is plus legal VAT)