• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy F40-BLACK-175-085 FiberFlex 40D Filament TPE clexible, shatter-proof, chemical-resistant 1.75 mm 850 g Black 1

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 61.16)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Fiberlogic FiberFlex 40D - flexible filament for both private and professional use

  • Rubber-like material
  • Shore hardness: 40D
  • High impact resistance at low temperatures
  • Very good thermal, chemical resistance and abrasion-proof
  • Printing speed up to 45 mm/sec.

Technical specifications

  • Heated bed temperature 50 - 70 ˚C
Product type

Filament

Filament material

TPE

Filament properties

clexible

shatter-proof

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

220 °C

Weight

850 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399333 Fiberlogy F40-BLACK-175-085 FiberFlex 40D Filament TPE clexible, shatter-proof, chemical-resistant 1.75 mm 850 g Black 1

Description

Increase the tempo

Fast and accurate. Yes, that's possible. The FIBERFLEX 40D filament is the best proof of this. With this flexible material with a hardness of 40D on the shore scale, you can print at the speed of 45 mm/s without worrying about the print quality. In addition, thanks to FIBERFLEX 40D, you will notice that printing from flexible filaments does not need to be difficult. The feeder to the extruder is extremely simple and the printed layers stick well to each other.

The prints you create have properties such as high impact resistance, low temperature resistance, chemical resistance and abrasion resistance. Thus the FIBERFLEX 40D can be used for private as well as professional use.

Applications
- Rubber machine parts (seals, elements that must be bent frequently)
- Gadgets or parts thereof (phone cases and housings, watch wristbands, heart rate monitor bands, step counters)
- Connection elements (flexible hinges)
- Toys or parts thereof (tires, rubber figures)
- Jewelry (bracelets)

This text is machine translated.

Hints

The hot bed can be heated to 110 °C for easier removal of the pressure.

More interesting products

(*All information is plus legal VAT)